- RS Stock No.:
- 203-0094
- Mfr. Part No.:
- LNM610-500RB
- Manufacturer:
- Lexar
Discontinued product
- RS Stock No.:
- 203-0094
- Mfr. Part No.:
- LNM610-500RB
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
Product Details
The Lexar 500GB NM610 SSD is designed to elevate your PC experience with faster load times and transfer speeds from boot-up to shut down. It is supported by the PCIe Gen3x4 NVMe 1.3 technology standard and built with 3D NAND flash for higher capacity and
Get 3.5x the speed of a SATA-based SSD
Shock and vibration resistant with no moving parts
Shock and vibration resistant with no moving parts
Specifications
Attribute | Value |
---|---|
Model | LNM610-500RB |
Industrial | Yes |
Capacity | 500 GB |
Nand Type | MLC |
FIPS Validated | 140-2 Level 3 |
Self-Destruct | No |
Encryption Level | AES-256 |