- RS Stock No.:
- 187-4783
- Mfr. Part No.:
- MUF-128BE3/EU
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 187-4783
- Mfr. Part No.:
- MUF-128BE3/EU
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
Product Details
A modern take on a classic. The next generation BAR Plus elevates the flash drive to an everyday essential, offering impressive speed and striking design. The metal unibody is pure minimalism in a drive that cleverly blends style, speed and reliability.
Get your time back. Fast and convenient read speeds up to 300 MB/s¹ with the latest USB 3.1 standard give you more time to work, play, watch, and create. Send a 3GB 4K UHD video file from your Bar Plus to your PC in just 10 seconds².
As strong as it is stylish. The sturdy metal body keeps your data safe and intact, and the integrated keyring prevents accidental misplacement or loss. The BAR Plus is the ideal combination of stunning design and worry-free durability.
Files stay secure, anywhere you go. Samsungs leadership in flash memory makes the BAR Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof body.
Get your time back. Fast and convenient read speeds up to 300 MB/s¹ with the latest USB 3.1 standard give you more time to work, play, watch, and create. Send a 3GB 4K UHD video file from your Bar Plus to your PC in just 10 seconds².
As strong as it is stylish. The sturdy metal body keeps your data safe and intact, and the integrated keyring prevents accidental misplacement or loss. The BAR Plus is the ideal combination of stunning design and worry-free durability.
Files stay secure, anywhere you go. Samsungs leadership in flash memory makes the BAR Plus a trustworthy drive to store your valuable data. It works through it all with a waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof body.
Read speeds up to 300 MB/s
Integrated keyring
Tough & trusted
Integrated keyring
Tough & trusted
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Model | Bar Plus |
USB Specification | USB 3.1 |
Temperature Range | -25 → +85°C |