- RS Stock No.:
- 180-5849
- Mfr. Part No.:
- INFD4GCRYDL3.0140-2
- Manufacturer:
- Integral Memory
Discontinued product
- RS Stock No.:
- 180-5849
- Mfr. Part No.:
- INFD4GCRYDL3.0140-2
- Manufacturer:
- Integral Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Integral Memory USB Stick
The Integral Memory USB stick is a 4GB crypto 197 dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.
Features and Benefits
• High speed performance up to 145MB/s
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use*
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
• Latest USB 3.0 SuperSpeed specification - Transfers all your confidential files and folders faster than ever before
• Military level security with AES 256-bit hardware encryption - More secure than a software-only solution
• Multi-lingual interface - In 26 languages and a simple user interface for "out of the box" use*
• Operating temperature ranges between 0°C and 70°C
• PC and Mac compatible
Certifications
• IEC/EN 60529
• IPX8 rated
• IPX8 rated
Specifications
Attribute | Value |
---|---|
Capacity | 4 GB |
Model | Crypto Dual |
USB Specification | USB 3.0 |
FIPS Validated | 140-2 |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |