- RS Stock No.:
- 173-9520
- Mfr. Part No.:
- TS512MPTM720
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 173-9520
- Mfr. Part No.:
- TS512MPTM720
- Manufacturer:
- Transcend
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's 44-pin PATA PTM720 Flash Modules can be inserted directly to the PATA (IDE) interface of a motherboard to replace conventional 2.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA PTM720 Flash Module is an easy solution for integrating SSD storage technology into laptop-based legacy systems.
Support Security command
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.00mm)
Built-in ECC function assures high reliability of data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.00mm)
Built-in ECC function assures high reliability of data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Specifications
Attribute | Value |
---|---|
Capacity | 512 MB |
Model | PTM720 |
Industrial | Yes |
Nand Type | SLC |
Temperature Range | 0 → +70°C |