- RS Stock No.:
- 173-9517
- Mfr. Part No.:
- TS512MPTM520
- Manufacturer:
- Transcend
- RS Stock No.:
- 173-9517
- Mfr. Part No.:
- TS512MPTM520
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's 40-pin PATA PTM520 Flash Modules can be inserted directly to a system motherboard via any PATA (IDE) interface to replace conventional 3.5" hard disk drives. Ideal for use as bootable drives, the 40-pin PATA PTM520 Flash Module is an easy solution for integrating SSD storage technology into legacy PC-based systems.
Support Security command
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
Built-in ECC function ensures high reliability data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Support S.M.A.R.T (Self-defined)
Fully compatible with devices and OS that support the IDE standard (pitch = 2.54mm)
Built-in ECC function ensures high reliability data transfer
Supports up to Ultra DMA Mode 4
Supports PIO Mode 6
SLC NAND Flash
Specifications
Attribute | Value |
---|---|
Model | PTM520 |
Industrial | Yes |
Capacity | 512 MB |
Nand Type | SLC |
Temperature Range | 0 → +70°C |