- RS Stock No.:
- 172-9941
- Mfr. Part No.:
- DT50/64GB
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 172-9941
- Mfr. Part No.:
- DT50/64GB
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Product Details
Kingston DataTraveler 50 USB Sticks
The Kingston DataTraveler 50 is a 64GB compact USB stick with metal casing and purple accent. The USB 3.1 Gen 1 memory stick offers approximately 5Gbps and is backwards compatible with the existing USB 2.0 ports.
Features and Benefits
• 5-year warranty
• Can be attached to a key-ring
• Fast USB 3.1 Gen 1 (USB 3.0) performance
• Faster than USB 2.0 flash drives
• No cap to break or lose
• Quick data transfer between devices
• Silver aluminium casing is good at dispersing the heat that is generated when used
• Solid and weighty
• Takes up minimum space
• Can be attached to a key-ring
• Fast USB 3.1 Gen 1 (USB 3.0) performance
• Faster than USB 2.0 flash drives
• No cap to break or lose
• Quick data transfer between devices
• Silver aluminium casing is good at dispersing the heat that is generated when used
• Solid and weighty
• Takes up minimum space
Specifications
Attribute | Value |
---|---|
Capacity | 64 GB |
Model | DT50 |
USB Specification | USB 3.0 |
Industrial | No |
Nand Type | TLC |
Self-Destruct | No |
Temperature Range | 0 → +60°C |