- RS Stock No.:
- 709-8795
- Mfr. Part No.:
- TPS2553DBVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-8795
- Mfr. Part No.:
- TPS2553DBVT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 85mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.15mm |