- RS Stock No.:
- 745-6716
- Mfr. Part No.:
- 12.03.2991
- Manufacturer:
- Roline
2 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
32 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR59.67
units | Per Unit |
1 - 4 | MYR59.67 |
5 + | MYR49.10 |
- RS Stock No.:
- 745-6716
- Mfr. Part No.:
- 12.03.2991
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB 3.0 Adapter
Roline USB 3.0 adapter provides 2 Typa A female USB connectors that allow for the extension of USB cable assemblies
Features and Benefits
Compact and small design
USB 3.0
Hot pluggable
Specifications
Attribute | Value |
---|---|
Connector A | USB A |
Connector A Gender | Female |
Connector B | USB A |
Connector B Gender | Female |
USB Standard | USB 3.0 |