- RS Stock No.:
- 181-3767
- Mfr. Part No.:
- CYPD2704-09FNXIT
- Manufacturer:
- Infineon
2925 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.11
Units | Per Unit | Per Pack* |
5 - 745 | MYR10.11 | MYR50.55 |
750 - 1495 | MYR9.314 | MYR46.57 |
1500 + | MYR8.566 | MYR42.83 |
*price indicative |
- RS Stock No.:
- 181-3767
- Mfr. Part No.:
- CYPD2704-09FNXIT
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Type-C Support and USB-PD Support
Supports USB PD3.0 spec and USB Type-C spec version 1.3 (Including support for the revised minimum VCONN operating voltage of 3 V)
Integrated high-voltage protection on CC, VCONN1, and VCONN2 pins to protect against accidental shorts to the VBUS pin on the Type-C connector
40-byte storage programmable over Type-C interface for storing vendor-, device-, and cable-specific configuration data
Termination resistor RA on VCONN1 and VCONN2
Supports RA weakening to reduce power consumption
Supports electronically marked passive cable implementations with one or two controllers Clocks and Oscillators
Integrated oscillator eliminating the need for external clock Power
2.7 V to 5.5 V operation
Sleep: 1.7 mA System-Level ESD Protection
On CC, VCONN1, and VCONN2 pins
± 8 kV Contact Discharge and ±15 kV Air Gap Discharge
Package
9-ball WLCSP
Supports industrial temperature range (-40 °C to +85 °C)
Supports USB PD3.0 spec and USB Type-C spec version 1.3 (Including support for the revised minimum VCONN operating voltage of 3 V)
Integrated high-voltage protection on CC, VCONN1, and VCONN2 pins to protect against accidental shorts to the VBUS pin on the Type-C connector
40-byte storage programmable over Type-C interface for storing vendor-, device-, and cable-specific configuration data
Termination resistor RA on VCONN1 and VCONN2
Supports RA weakening to reduce power consumption
Supports electronically marked passive cable implementations with one or two controllers Clocks and Oscillators
Integrated oscillator eliminating the need for external clock Power
2.7 V to 5.5 V operation
Sleep: 1.7 mA System-Level ESD Protection
On CC, VCONN1, and VCONN2 pins
± 8 kV Contact Discharge and ±15 kV Air Gap Discharge
Package
9-ball WLCSP
Supports industrial temperature range (-40 °C to +85 °C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | CSP |
Pin Count | 9 |
Dimensions | 1.35 x 1.37 x 0.27mm |
Height | 0.27mm |
Length | 1.35mm |
Maximum Operating Temperature | +85 °C |
Width | 1.37mm |
Minimum Operating Temperature | -40 °C |