- RS Stock No.:
- 169-0175
- Mfr. Part No.:
- CP2109-A01-GM
- Manufacturer:
- Silicon Labs
Available for back order.
Added
Price Each (In a Tube of 73)
MYR30.677
Units | Per Unit | Per Tube* |
73 - 73 | MYR30.677 | MYR2,239.421 |
146 - 219 | MYR30.003 | MYR2,190.219 |
292 + | MYR29.451 | MYR2,149.923 |
*price indicative |
- RS Stock No.:
- 169-0175
- Mfr. Part No.:
- CP2109-A01-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5mm |