- RS Stock No.:
- 169-0141
- Mfr. Part No.:
- CP2114-B01-GM
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 169-0141
- Mfr. Part No.:
- CP2114-B01-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial I/O Peripherals, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Width | 5mm |
Minimum Operating Temperature | -40 °C |