- RS Stock No.:
- 169-0005
- Mfr. Part No.:
- CP2101-GM
- Manufacturer:
- Silicon Labs
6351 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 73)
MYR47.119
Units | Per Unit | Per Tube* |
73 - 73 | MYR47.119 | MYR3,439.687 |
146 - 219 | MYR46.393 | MYR3,386.689 |
292 + | MYR45.488 | MYR3,320.624 |
*price indicative |
- RS Stock No.:
- 169-0005
- Mfr. Part No.:
- CP2101-GM
- Manufacturer:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Silicon Laboratories
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 921.6kbps |
Protocols Supported | USB to UART |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.89mm |
Height | 0.89mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5mm |