- RS Stock No.:
- 125-7557
- Mfr. Part No.:
- CY7C65634-28LTXC
- Manufacturer:
- Infineon
490 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR19.788
Units | Per Unit | Per Pack* |
5 - 5 | MYR19.788 | MYR98.94 |
10 - 20 | MYR18.80 | MYR94.00 |
25 - 95 | MYR17.86 | MYR89.30 |
100 - 495 | MYR16.966 | MYR84.83 |
500 + | MYR16.118 | MYR80.59 |
*price indicative |
- RS Stock No.:
- 125-7557
- Mfr. Part No.:
- CY7C65634-28LTXC
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor
HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 3 |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 5 x 5 x 0.7mm |
Height | 0.7mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 5mm |