- RS Stock No.:
- 125-7554
- Mfr. Part No.:
- CY7C65630-56LTXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-7554
- Mfr. Part No.:
- CY7C65630-56LTXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor
HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 5 |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.85mm |
Height | 0.85mm |
Length | 8mm |
Maximum Operating Temperature | +70 °C |
Width | 8mm |
Minimum Operating Temperature | 0 °C |