- RS Stock No.:
- 121-9317
- Mfr. Part No.:
- TPS2543RTET
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (On a Reel of 250)
MYR5.77
Units | Per Unit | Per Reel* |
250 + | MYR5.77 | MYR1,442.50 |
*price indicative |
- RS Stock No.:
- 121-9317
- Mfr. Part No.:
- TPS2543RTET
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
USB Charging Port Controller, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3.15 x 3.15 x 0.72mm |
Height | 0.72mm |
Length | 3.15mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.15mm |