- RS Stock No.:
- 913-3200
- Mfr. Part No.:
- VUSB24G111BB1
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 913-3200
- Mfr. Part No.:
- VUSB24G111BB1
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
V Series Rocker Switch Accessories
A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Quick Connect |
USB Version | 2.0 |
Body Orientation | Straight |
Number of Ports | 2 |
Current Rating | 3.15A |
Voltage Rating | 12 V dc, 24 V dc |
Series | V |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |