SMT USB 3.1 Vertical Receptacle, 1.0 mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WR-COM USB 3.1 Type C Receptacle Vertical SMT 1.0 mm

Specifications
Attribute Value
Gender Female
Mounting Type Surface Mount
USB Type C
Termination Method Solder
USB Version 3.1
Body Orientation Straight
Current Rating 5.0A
Voltage Rating 20.0 V, 100.0 V
Series WR-COM
Contact Material Copper Alloy
Minimum Operating Temperature -40.0°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 15/09/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 450)
Was MYR15.166
MYR 13.658
units
Per unit
Per Reel*
450 - 1800
MYR13.658
MYR6,146.10
2250 +
MYR12.998
MYR5,849.10
*price indicative