- RS Stock No.:
- 164-4705
- Mfr. Part No.:
- 1932266-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-4705
- Mfr. Part No.:
- 1932266-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity USB Connectors
A range of TE Connectivity USB Type A Connectors, see Table for details.
Features and benefits:
USB 2.0 for up to 480 MBPS speed transfer
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Applications:
Machine Vision
Human Machine Interface
Printers
Barcode Readers
Mass Storage
Human Machine Interface
Printers
Barcode Readers
Mass Storage
TE Connectivity USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Solder |
USB Version | 3.0 |
Body Orientation | Straight |
Number of Ports | 1 |
Contact Material | Copper Alloy |