JAE Right Angle, SMT, Socket Type B 1.01 USB Connector
- RS Stock No.:
- 435-645
- Mfr. Part No.:
- DX4R005J91
- Manufacturer:
- JAE
View all USB Connectors
Technical data sheets
Legislation and Compliance
Product Details
DX4 Micro USB
The DX4 Micro USB features the following benefits:
Applications for DX4 Micro USB receptacles include:
Specifications
Attribute | Value |
Gender | Female |
Mounting Type | Surface Mount |
USB Type | B |
Termination Method | Solder |
USB Version | 1.01 |
Body Orientation | Right Angle |
Current Rating | 500.0mA |
Voltage Rating | 30 V ac |
Series | MICRO-USB |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +80°C |
Discontinued product