Molex USB 3.1 Male USB C to Male USB A 3.1, 0.6m

  • RS Stock No. 920-9186
  • Mfr. Part No. 68798-0006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex USB 3.1 Type C Male to Male Cable Assemblies

From Molex, a series of premium quality plug to plug USB 3.1 type C cable assemblies. This series of USB C cable assemblies are available in different configurations catering for various application solutions. The cable assemblies feature the standard USB A connector (921-9186) and the compact and versatile USB C connector. The USB C connector is unique as it does not matter which way round it is connected. It is fully reversible so it plugs in first time every time. As the market for USB C technology widens, these cable assemblies are a must for anyone in the networking, automotive and industrial environments.

Specifications
Attribute Value
Connector A Male USB C
Connector B Male USB A
Length 0.6m
USB Type USB 3.1
Sheath Colour Black
Standards Met EIA-364-38, EIA-364-41, ES-069
Discontinued product