Molex USB 3.1 Male USB C to Male USB C 3.1, 0.8m

  • RS Stock No. 920-9174
  • Mfr. Part No. 68798-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex USB 3.1 Type C Male to Male Cable Assemblies

From Molex, a series of premium quality plug to plug USB 3.1 type C cable assemblies. This series of USB C cable assemblies are available in different configurations catering for various application solutions. The cable assemblies feature the standard USB A connector (921-9186) and the compact and versatile USB C connector. The USB C connector is unique as it does not matter which way round it is connected. It is fully reversible so it plugs in first time every time. As the market for USB C technology widens, these cable assemblies are a must for anyone in the networking, automotive and industrial environments.

Specifications
Attribute Value
Connector A Male USB C
Connector B Male USB C
Length 0.8m
USB Type USB 3.1
Sheath Colour Black
Standards Met EIA-364-38, EIA-364-41, QEHS-699000-301
Discontinued product
Related Products
From Clever Little Box, a range of USB ...
Description:
From Clever Little Box, a range of USB dual port 5 V 2.1 Amp charger modules. The USB chargers provide independent USB ports for charging mobile and hand held devices. 50 x 50 mm modular size. Part number 124-2518 has ...
Chipi-X10 converter cable is a ESB to RS-232 ...
Description:
Chipi-X10 converter cable is a ESB to RS-232 level full handshake UART cable plus it also acts as an evaluation tool for the FT231XS chip. The cable is complete with a male DB9 (DE9) and a USB-A plug linked by ...
The 3.1 Emark cable adds 10 Gbit/s of ...
Description:
The 3.1 Emark cable adds 10 Gbit/s of speed using more effective data encoding delivering twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables. High qualityImproved shieldingReversible Type C connectors ...
Converter cable USB Type C to Serial are ...
Description:
Converter cable USB Type C to Serial are a quick and easy solution for use with peripheral devices with serial interfaces. USB 2.0, USB 1.1 compliant1 Mbit/s data transfer rateRS232 serial interface supportAutomatic handshake mode supportRemote wakeup and power management ...