Molex USB 2.0 Male USB A to Male USB B USB Cable, 1.3m

  • RS Stock No. 896-7633
  • Mfr. Part No. 88732-9100
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

USB 2.0 Cable Assemblies

Fully shielded cable plug assemblies with custom overmoulding and positive polarisation, available in:
Type A / unsheathed (2 m) for connecting a lead straight onto a board.
Type A / B (0.82, 1.32, 2.09, 3.34, 5.01 m) to make inter-system connections.
Type A / mini-B (1 m) for making connections between a PC and handheld equipment.
Type A / micro-B (1, 1.5, 2 m) for making connections between a PC and handheld equipment.

Features & Benefits

Operating voltage: 30 Vac
Current rating: 1 A per contact

Molex USB Connectors

Specifications
Attribute Value
Connector A Male USB A
Connector B Male USB B
Length 1.3m
USB Type USB 2.0
Sheath Colour White
1490 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 16.089
units
Per unit
Per Pack*
10 - 490
MYR16.089
MYR160.89
500 - 1490
MYR15.551
MYR155.51
1500 - 2490
MYR14.809
MYR148.09
2500 - 4990
MYR14.104
MYR141.04
5000 +
MYR13.434
MYR134.34
*price indicative
Related Products
P1: USB A type male gold plated contact ...
Description:
P1: USB A type male gold plated contact connectorP2: USB B type gold plated male contact connectorReinforced nylon outer material480 Mbit/s data transfer rate supportHigh qualityImproved shielding.
The RS PRO 3 metre USB version 2.0 ...
Description:
The RS PRO 3 metre USB version 2.0 A male to mini B male cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and ...
A male - Mini B (4 pin Fujitsu ...
Description:
A male - Mini B (4 pin Fujitsu Type) male data cable. USB 2.0 Data CableUSB A Plug - Mini B Plug (4 Pin Fujitsu Type)28AWG/1PR and 24AWG/2CUL Rated USA.
Molex male USB A to male mini USB ...
Description:
Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB ...