- RS Stock No.:
- 745-6769
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 745-6769
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
USB to DVI/VGA Adapter
USB to DVI/VGA adapter allows you connect an extra monitor to your desktop or notebook computer via USB port. Support max resolution up to 1920x1080 regardless your computer display card resolution. The connected monitor can be configured to either primary screen, mirror or extend the Windows desktop which include the visibility of more applications at the same time. This is the best choice for your multi-display application
Features and Benefits
Supports Windows 7/XP/Vista
Delivers smooth high-resolution up to 1920 x 1080
Small size enough
Easily connect additional monitor via USB 2.0 port
Plug & Play; Easy installation and operation
Quickly add up to six simultaneous display to a desktop or notebook computer
Mirror, Extend and Primary a computer display workspace
Support rotation (Normal/Left/Right/Upside-Down) function control
Supports left, right, up and down extend display
Works seamlessly with Windows 7/Vista/XP operating systems
No external power supply needed
Bundled extra DVI to VGA adapter for VGA connection
Support KVM switch and USB hub connection
Delivers smooth high-resolution up to 1920 x 1080
Small size enough
Easily connect additional monitor via USB 2.0 port
Plug & Play; Easy installation and operation
Quickly add up to six simultaneous display to a desktop or notebook computer
Mirror, Extend and Primary a computer display workspace
Support rotation (Normal/Left/Right/Upside-Down) function control
Supports left, right, up and down extend display
Works seamlessly with Windows 7/Vista/XP operating systems
No external power supply needed
Bundled extra DVI to VGA adapter for VGA connection
Support KVM switch and USB hub connection
Specifications
Attribute | Value |
---|---|
Length | 86.5mm |
Sheath Colour | Grey |