- RS Stock No.:
- 208-9147
- Mfr. Part No.:
- RPBU-01-S-A-VT
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 11)
MYR76.133
Units | Per Unit | Per Tube* |
11 - 11 | MYR76.133 | MYR837.463 |
22 - 33 | MYR74.959 | MYR824.549 |
44 + | MYR73.498 | MYR808.478 |
*price indicative |
- RS Stock No.:
- 208-9147
- Mfr. Part No.:
- RPBU-01-S-A-VT
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec AccliMate IP68 sealed rectangular USB panel connector used single port and have 0.76 μm gold on contact matte tin on tail. It has vertical lead style.
Current rating 4.2 A per pin
Operating temperature range -20 °C to +80 °C
Operating temperature range -20 °C to +80 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IP Rating | IP68 |
Series | RPBU |