- RS Stock No.:
- 215-3219
- Mfr. Part No.:
- BX950U-FR
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 215-3219
- Mfr. Part No.:
- BX950U-FR
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Schneider Electric
The Schneider Electric APC BACK-UPS 950VA, 230V, AVR, French Sockets has 4 socket outlets. It includes 1 lead-acid battery.
CE certified
Includes 1.22 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Includes 1.22 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Model | APC BACK-UPS 950VA |
Power Rating | 480W |
VA Rating | 950VA |
Output Voltage | 230V |
Input Voltage | 230V |
Current Rating | 4A |