APC UPS Management Card

  • RS Stock No. 779-3951
  • Mfr. Part No. AP9620
  • Manufacturer APC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

APC Legacy Communications SmartSlot Card

Interface expanders and other options for increased UPS monitoring and control functionality

UPS-link communications
APC USB communications

Supplied with

RS-232 configuration cable, User Manual

APC Accessories

Warning

  • The Legacy Communications SmartSlot Card must only be used in a UPS that has an RJ-45 connector used for serial communications. These units
    also have plastic tabs extending from the SmartSlot
Specifications
Attribute Value
Accessory Type Communication SmartSlot Card
For Use With UPS Management
Dimensions 121 x 38 x 114mm
Depth 114mm
Length 121mm
Width 38mm
13 Within 4 working day(s) (Global stock)
11 Within 4 working day(s) (Global stock)
Price Each
MYR 324.16
units
Per unit
1 +
MYR324.16
Related Products
Recommended for central UPS systems protecting a complete ...
Description:
Recommended for central UPS systems protecting a complete network or for UPS systems providing back-up for critical equipment. With its embedded card, the UPS has its own IP address with local intelligence to: access web pages with reports, settings and ...
Length: 6 m (20 ft)Provides early detection of ...
Description:
Length: 6 m (20 ft)Provides early detection of fluid in the data center or Network closet along the entire lengthCompat with select NetBotz appliancesSmall sensors allow for placement flexibilityAdd sensors for monitoring temperature, humidity, fluid, vibration, dust particles, etcUnique identifiers ...
APC SmartSlot Triple Chassis UPS card chassis for ...
Description:
APC SmartSlot Triple Chassis UPS card chassis for network administrators provides an additional slot in Smart-UPS, Matrix-UPS, Symmetra Power Array, and Silcon UPSs. Connect the cable of the Expansion Chassis to the RS-232 serial port of the UPS. Then add ...
Universal Sensor that detects smoke in IT spaces. ...
Description:
Universal Sensor that detects smoke in IT spaces. This sensor supplements the existing life safety system already in place. RJ-45 sensor connection type: Automatically detected by compatible NetBotz appliances and easily extended with standard CAT5/6 cable to 100 feet.