APC UPS Sensor

  • RS Stock No. 779-3901
  • Mfr. Part No. AP9520T
  • Manufacturer APC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

APC Temperature Sensor with Display

APC A-Link Sensor that monitors temperature in your Data Center or Network Closet. Display provides visual reporting of temperature levels

Small sensors allow for placement flexibility

Supplied with

Installation guide, Mounting pads

APC NetBotz® Sensors

Specifications
Attribute Value
Accessory Type Temperature Sensor
For Use With NetBotz Sensor
Dimensions 99 x 43 x 28mm
Depth 28mm
Length 99mm
Width 43mm
Discontinued product
Related Products
An energy storage device from Phoenix Contact designed ...
Description:
An energy storage device from Phoenix Contact designed for using with QUINT UPS-IQ to give continuous automatic detection and communication The replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged. • Tool-free switching during operation• Fast ...
Recommended for central UPS systems protecting a complete ...
Description:
Recommended for central UPS systems protecting a complete network or for UPS systems providing back-up for critical equipment. With its embedded card, the UPS has its own IP address with local intelligence to: access web pages with reports, settings and ...
SITOP 24 V power supplies can be expanded ...
Description:
SITOP 24 V power supplies can be expanded with a SITOP UPS500 for bridging short-term power failures in the order of minutes. The high capacity double-layer capacitors supply enough energy to back up the PC operation and application data and ...
Length: 6 m (20 ft)Provides early detection of ...
Description:
Length: 6 m (20 ft)Provides early detection of fluid in the data center or Network closet along the entire lengthCompat with select NetBotz appliancesSmall sensors allow for placement flexibilityAdd sensors for monitoring temperature, humidity, fluid, vibration, dust particles, etcUnique identifiers ...