- RS Stock No.:
- 215-3253
- Mfr. Part No.:
- SRT48BP
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 215-3253
- Mfr. Part No.:
- SRT48BP
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Schneider Electric
The Schneider Electric APC Smart-UPS SRT 48V 1kVA 1.5kVA Battery Pack has 48 V battery voltage. The battery is of lead-acid type.
Documentation CD and installation guide is provided
Available in black colour
Weight is 29.9 kg
Operating temperature range 0 °C to 40 °C
Available in black colour
Weight is 29.9 kg
Operating temperature range 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Pack |
For Use With | APC Smart-UPS |