- RS Stock No.:
- 215-3225
- Mfr. Part No.:
- PME5U2B-GR
- Manufacturer:
- APC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR179.81
Units | Per Unit |
1 + | MYR179.81 |
- RS Stock No.:
- 215-3225
- Mfr. Part No.:
- PME5U2B-GR
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric
The Schneider Electric APC Essential Surge Arrest 5 Outlet 2 USB Ports Black 230V Germany operates on 50/60 Hz network frequency. It has rated power up to 2300 watts.
Available in black colour
5 socket outlets available
CE certified
Operating temperature range 0 °C to 40 °C
5 socket outlets available
CE certified
Operating temperature range 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Essential SurgeArrest 5 Outlets |
For Use With | UPS |