- RS Stock No.:
- 215-3223
- Mfr. Part No.:
- PME1WU2B-GR
- Manufacturer:
- APC
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR138.58
Units | Per Unit |
1 + | MYR138.58 |
- RS Stock No.:
- 215-3223
- Mfr. Part No.:
- PME1WU2B-GR
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric
The Schneider Electric APC Essential Surge Arrest 1 Outlet 2 USB Ports Black 230V Germany operates on 50/60 Hz network frequency. It has 1 socket outlet.
Available in black colour
Operating temperature range 0 °C to 40 °C
CE certified
Operating temperature range 0 °C to 40 °C
CE certified
Specifications
Attribute | Value |
---|---|
Accessory Type | Essential SurgeArrest 1 Outlet |
For Use With | UPS |