Maxim MAX3100CEE+ UART IrDA 0.23MBd, 2.7 → 5.5 V, 16-Pin, QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 1
Standard Supported IrDA
Transmit FIFO 16B
Receive FIFO 16B
Maximum Data Rate 0.23MBd
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 4.98 x 3.99 x 1.55mm
Length 4.98mm
Width 3.99mm
Height 1.55mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 21.39
units
Per unit
1 - 9
MYR21.39
10 - 49
MYR21.10
50 - 99
MYR20.36
100 - 249
MYR19.67
250 +
MYR19.06
Packaging Options:
Related Products
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...
Exar offer a variety of UARTs (Universal Asynchronous ...
Description:
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Exar offer a variety of UARTs (Universal Asynchronous ...
Description:
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Exar offer a variety of UARTs (Universal Asynchronous ...
Description:
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.