Maxim Integrated, TSSOP Universal Asynchronous Receiver & Transmitter UART 2Mbps, 3.1 → 3.5 V, 16-Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Maxim Integrated MAX17841B ASCI combines an SPI port with a universal asynchronous receiver transmitter (UART) specially designed to interface with Maxim battery management devices.

Supports Maxim’s Battery Management UART Protocol
SPI Interface Up to 4MHz
UART Baud Rate Programmable Up to 2Mbps
3.3V or 5V Operation
Ultra-Low Quiescent Current
Transmit and Receive Buffers with Programmable Interrupts Allow for Queuing of UART Messages
Manchester Encoder and Decoder Reduces Host Controller Burden
Operating Temperature Range from -40°C to +105°C (AEC-Q100 Type 2)
Supports ASIL Requirements

Specifications
Attribute Value
Number of Channels per Chip 1
Standard Supported UART
Maximum Data Rate 2Mbps
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 3.1 → 3.5 V
96 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 96)
MYR 25.641
units
Per unit
Per Tube*
96 - 96
MYR25.641
MYR2,461.536
192 - 192
MYR23.538
MYR2,259.648
288 - 480
MYR22.429
MYR2,153.184
576 +
MYR21.553
MYR2,069.088
*price indicative
Related Products
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...
The FTDI Chips FT230XS series is full speed ...
Description:
The FTDI Chips FT230XS series is full speed USB to basic serial UART interface device. It has a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count. It ...
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal ...
Description:
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a ...