APC Easy UPS 3S 477V Input UPS Power Supply, 20 kVA, E3SUPS20KHB1 20 kW Tower 7 min
- RS Stock No.:
- 797-898
- Mfr. Part No.:
- E3SUPS20KHB1
- Manufacturer:
- APC
N
Subtotal (1 unit)*
MYR47,901.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47,901.56 |
*price indicative
- RS Stock No.:
- 797-898
- Mfr. Part No.:
- E3SUPS20KHB1
- Manufacturer:
- APC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | UPS Power Supply | |
| Model Number | E3SUPS20KHB1 | |
| Sub Type | Uninterruptible Power Supply (UPS) | |
| Current | 37A | |
| VA Rating | 20kVA | |
| Output Voltage | 415V | |
| Input Voltage | 477V | |
| Mount Type | Tower | |
| Backup Time | 7min | |
| Power | 20kW | |
| Standards/Approvals | EAC | |
| Length | 1.4m | |
| Depth | 920mm | |
| Series | Easy UPS 3S | |
| Width | 380mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type UPS Power Supply | ||
Model Number E3SUPS20KHB1 | ||
Sub Type Uninterruptible Power Supply (UPS) | ||
Current 37A | ||
VA Rating 20kVA | ||
Output Voltage 415V | ||
Input Voltage 477V | ||
Mount Type Tower | ||
Backup Time 7min | ||
Power 20kW | ||
Standards/Approvals EAC | ||
Length 1.4m | ||
Depth 920mm | ||
Series Easy UPS 3S | ||
Width 380mm | ||
- COO (Country of Origin):
- CN
The APC Easy UPS 3S is a high-efficiency three-phase uninterruptible power supply designed to deliver reliable backup power for small to medium businesses. It ensures maximum business continuity with robust electrical design, dust filters, and specially coated circuit boards for demanding environments.
UPS type online double conversion
Battery type VRLA lead-acid
Operating temperature range 0 to 40 °C
Related links
- APC 477V Input Tower UPS Power Supply E3SUPS20KHB 20 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS20KHB2 20 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS10KHB1 10 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS10KHB2 10 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS10KHB 10 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS15KHB2 15 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS15KHB 15 kW Easy UPS 3S
- APC 477V Input Tower UPS Power Supply E3SUPS15KHB1 15 kW Easy UPS 3S
