APC 477V Input Tower UPS Power Supply, 10 kVA, E3SUPS10KHB 10 kW Easy UPS 3S

N

This image is representative of the product range

Subtotal (1 unit)*

MYR29,830.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,830.90

*price indicative

RS Stock No.:
797-891
Mfr. Part No.:
E3SUPS10KHB
Manufacturer:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

UPS Power Supply

Model Number

E3SUPS10KHB

Sub Type

Uninterruptible Power Supply (UPS)

VA Rating

10kVA

Current

18A

Output Voltage

415V

Input Voltage

477V

Mount Type

Tower

Power

10kW

Depth

92cm

Width

38cm

Standards/Approvals

EAC

Series

Easy UPS 3S

Length

140cm

COO (Country of Origin):
CN
The APC Easy UPS 3S 10kVA is a robust uninterruptible power supply designed to deliver reliable backup power for small to medium-sized businesses. It ensures continuous operation during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.

Battery type sealed lead-acid maintenance-free

Typical recharge time 5 hours

Operating temperature range 0 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy