ABB 230V ac Input Uninterruptible Power Supply, 1500VA (900W), 4NWP100173R0001

N

Subtotal (1 unit)*

MYR2,084.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,084.05

*price indicative

RS Stock No.:
690-657
Mfr. Part No.:
4NWP100173R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Model

4NWP100173R0001

Power Rating

900W

VA Rating

1500VA

Input Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The ABB UPS is a compact, line-interactive uninterruptible power supply designed for modest IT setups, small office equipment, and telecom devices. It offers basic protection against surges, line noise, and brownouts. With a simulated sinewave output, it ensures regulated voltage during power disturbances and includes a cold-start feature for independent startup without mains power.

Includes USB, RS232, RJ11/RJ45 interfaces for communication and telecom protection
Features touchscreen LCD display for easy monitoring and control
Compact design

Related links