- RS Stock No.:
- 481-0198
- Mfr. Part No.:
- EMMI-40/H
- Manufacturer:
- Emag
- RS Stock No.:
- 481-0198
- Mfr. Part No.:
- EMMI-40/H
- Manufacturer:
- Emag
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Professional Ultrasound Equipment
Maintenance-free professional ultrasound equipment with a high level of efficiency
Outstanding cleaning, even with just water
Adjustable heating from 35 °C → 85 °C
Adjustable cleaning time with automatic shutdown
According to concentrate used, for cleaning of jewellery, coins, PCBs, optical lenses, shear heads, instruments, motor or precision mechanical parts
Outstanding cleaning, even with just water
Adjustable heating from 35 °C → 85 °C
Adjustable cleaning time with automatic shutdown
According to concentrate used, for cleaning of jewellery, coins, PCBs, optical lenses, shear heads, instruments, motor or precision mechanical parts
Specifications
Attribute | Value |
---|---|
Heater Power Rating | 200W |
Capacity | 4L |
Ultrasonic Power Rating | 160W |
Material | Stainless Steel |
Height | 220mm |
Length | 320mm |
Model Number p | EMMI-40 |
Width | 170mm |