- RS Stock No.:
- 164-1418
- Mfr. Part No.:
- 1-1337473-0
- Manufacturer:
- TE Connectivity
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 25)
MYR58.804
Units | Per Unit | Per Box* |
25 - 100 | MYR58.804 | MYR1,470.10 |
125 + | MYR52.924 | MYR1,323.10 |
*price indicative |
- RS Stock No.:
- 164-1418
- Mfr. Part No.:
- 1-1337473-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity UHF Connector - Professional Grade Solder Plug
Professional grade UHF straight plug connector with a solder/clamp coaxial termination, PTFE dielectric, silver plated brass body and silver plated brass centre contact. This UHF straight plug connector has a white silicone rubber gasket and a brass coupling nut and is suitable for use with coaxial cable type RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IEC 169-12 nickel-plated brass UHF connectors
A wide range of low-cost connectors for low-frequency applications up to 200 MHz. These connectors are available in both crimp and locking versions, and can be used with cables of different diameters. The range of available adaptors also allows them to be used with small-diameter coaxial cables. Bodies are in nickel-plated brass and the internal contact springs are in beryllium copper.
Connectors are delivered with mounting instructions.
Connectors are delivered with mounting instructions.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG58 C/U |
Operating Frequency | 0 to 500MHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |