- RS Stock No.:
- 112-2050
- Mfr. Part No.:
- J01041A0632
- Manufacturer:
- Telegartner
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR88.78
Units | Per Unit |
1 + | MYR88.78 |
- RS Stock No.:
- 112-2050
- Mfr. Part No.:
- J01041A0632
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Panel-mounted UHF sockets
IEC 169-12 nickel-plated brass UHF connectors
A wide range of low-cost connectors for low-frequency applications up to 200 MHz. These connectors are available in both crimp and locking versions, and can be used with cables of different diameters. The range of available adaptors also allows them to be used with small-diameter coaxial cables. Bodies are in nickel-plated brass and the internal contact springs are in beryllium copper.
Connectors are delivered with mounting instructions.
Connectors are delivered with mounting instructions.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UHF Connector |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 200MHz |
Contact Material | Zinc Alloy |
Contact Plating | Gold |