- RS Stock No.:
- 787-2029
- Mfr. Part No.:
- IEP160x50-Ø20
- Manufacturer:
- Tente
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR238.10
Units | Per Unit |
1 - 5 | MYR238.10 |
6 - 11 | MYR233.93 |
12 + | MYR227.87 |
- RS Stock No.:
- 787-2029
- Mfr. Part No.:
- IEP160x50-Ø20
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Black Elastic Tyre
Heavy duty black elastic tyres from Tente. The tread of these wheels is made from a black vulcanized elastic and the centre is made from aluminium. These wheels from Tente also have precision ball bearings. Available in a variety of sizes to suit different applications.
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Soft Rubber |
Load Capacity | 700kg |
Tyre Material | Rubber |
Hub Material | Aluminium |
Features | Corrosion Resistant, Vulcanized |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Black |