- RS Stock No.:
- 459-0125
- Mfr. Part No.:
- FTP200/50X20
- Manufacturer:
- Tente
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR538.18
Units | Per Unit |
1 - 5 | MYR538.18 |
6 - 11 | MYR528.44 |
12 + | MYR517.62 |
- RS Stock No.:
- 459-0125
- Mfr. Part No.:
- FTP200/50X20
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Polyurethane Castor Wheel, FTP Series
Ball bearing hub
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 1000kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Yellow |