LAG Grey, Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel,
- RS Stock No.:
- 302-1145
- Mfr. Part No.:
- 8320
- Manufacturer:
- LAG
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR286.95
Units | Per Unit |
1 - 5 | MYR286.95 |
6 - 11 | MYR280.92 |
12 + | MYR272.50 |
- RS Stock No.:
- 302-1145
- Mfr. Part No.:
- 8320
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyurethane Tyre, Aluminium Hub, Heavy Duty, Series T - Roller Bearing
Solid Polyurethane Tyres with Shore A 95±3 hardness
Temperature range -30°C to +80°C
Up to 800kg load capacity
Temperature range -30°C to +80°C
Up to 800kg load capacity
Note
Wheel Size refers to the size of wheel hub plus tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyurethane |
Hub Material | Die Cast Aluminium |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 55mm |
Bore Length | 60mm |
Colour | Grey, Orange |