- RS Stock No.:
- 278-5927
- Mfr. Part No.:
- 13108
- Manufacturer:
- LAG
822 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR19.24
Units | Per Unit |
1 - 5 | MYR19.24 |
6 - 24 | MYR18.84 |
25 + | MYR18.27 |
- RS Stock No.:
- 278-5927
- Mfr. Part No.:
- 13108
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Rubber Tyre, Black Nylon Hub, Medium Duty, Series D
85 Shore A hardness rubber tyre
Plain nylon 6 bush bearings
Bush hub bearing
Plain nylon 6 bush bearings
Bush hub bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 30mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 75kg |
Tyre Material | Rubber |
Hub Material | Thermoplastic |
Features | Quiet Operation, Shock Absorbing |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | Black |