- RS Stock No.:
- 196-5071
- Manufacturer:
- Flexello
- RS Stock No.:
- 196-5071
- Manufacturer:
- Flexello
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Solid Black Tyre Wheel, Series WPS & WRN
Hard wearing solid black rubber tyre
Hub material: polypropylene
Hub material: polypropylene
Note
Load capacity may differ from that stated for the corresponding castor if the castor body imposes a limiting factor
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 205kg |
Tyre Material | Rubber |
Hub Material | Plastic |
Hub Bearing Type | Roller Bearing |
Bore Length | 60mm |