- RS Stock No.:
- 750-733
- Mfr. Part No.:
- PWR300-4452
- Manufacturer:
- Guitel Hervieu
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR268.56
Units | Per Unit |
1 - 5 | MYR268.56 |
6 - 11 | MYR262.92 |
12 + | MYR255.04 |
- RS Stock No.:
- 750-733
- Mfr. Part No.:
- PWR300-4452
- Manufacturer:
- Guitel Hervieu
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Black Pneumatic Tyred Wheel, Series PW
Black tyre with inner tube
Suitable for speeds up to 6mph
Max. tyre pressure 1.8bar
Suitable for speeds up to 6mph
Max. tyre pressure 1.8bar
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 260mm |
Wheel Width | 87mm |
Bore Diameter | 25.4mm |
Tyre Type | Pneumatic |
Load Capacity | 120kg |
Hub Material | Plastic |
Features | Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Bore Length | 63.5mm |
Colour | Black |