- RS Stock No.:
- 686-799
- Mfr. Part No.:
- PD15012-71/38
- Manufacturer:
- Guitel Hervieu
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR65.93
Units | Per Unit |
1 - 4 | MYR65.93 |
5 - 24 | MYR64.56 |
25 + | MYR62.63 |
- RS Stock No.:
- 686-799
- Mfr. Part No.:
- PD15012-71/38
- Manufacturer:
- Guitel Hervieu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Solid Rubber Tyre Wheel Series PD
Black solid rubber tyre with polypropylene centre and red cap
Plain bearings
Light to medium duty applications e.g. rotary mowers, floor cleaners, sack barrows, truck and trolley applications
Plain bearings
Light to medium duty applications e.g. rotary mowers, floor cleaners, sack barrows, truck and trolley applications
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 38mm |
Bore Diameter | 12.7mm |
Tyre Type | Solid |
Load Capacity | 50kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Hub Bearing Type | Plain Bore |
Bore Length | 38mm |