- RS Stock No.:
- 471-253
- Mfr. Part No.:
- FTP 125X50-Ø20 NL55
- Manufacturer:
- Tente
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR478.07
Units | Per Unit |
1 - 5 | MYR478.07 |
6 - 11 | MYR470.71 |
12 + | MYR461.91 |
- RS Stock No.:
- 471-253
- Mfr. Part No.:
- FTP 125X50-Ø20 NL55
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
Product Details
Support Wheel FTP
Support Wheel
Wheel centre made of cast iron
Tread made of Polyurethane, casted
Precision ball bearings
Wheel centre made of cast iron
Tread made of Polyurethane, casted
Precision ball bearings
Standards
EN 12533
BT Rolatruc Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 1100kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 54mm |
Bore Length | 54mm |
Colour | Brown |