- RS Stock No.:
- 421-101
- Mfr. Part No.:
- 026717
- Manufacturer:
- Tente
3 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
51 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR48.53
units | Per Unit |
1 - 5 | MYR48.53 |
6 - 23 | MYR47.70 |
24 + | MYR46.66 |
- RS Stock No.:
- 421-101
- Mfr. Part No.:
- 026717
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIK & PJP Replacement Wheels
DIK Style
Wheel centre made of pressed steel
Tread solid rubber, grey non-marking
Cone ball bearings
PJP Style
Wheel centre made of Polypropylene
Tread TENTEprene (thermoplastic rubber), grey non-marking
Precision ball bearings, with threadguards
Wheel centre made of pressed steel
Tread solid rubber, grey non-marking
Cone ball bearings
PJP Style
Wheel centre made of Polypropylene
Tread TENTEprene (thermoplastic rubber), grey non-marking
Precision ball bearings, with threadguards
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 32mm |
Bore Diameter | 8mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 36.5mm |
Bore Length | 36.5mm |
Colour | Grey |