Guitel Hervieu Grey, Yellow Polyurethane Abrasion Resistant, Corrosion Resistant, Low Starting Resistance Trolley
- RS Stock No.:
- 400-182
- Mfr. Part No.:
- 23-514-250B25
- Manufacturer:
- Guitel Hervieu
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,126.37
Units | Per Unit |
1 - 4 | MYR1,126.37 |
5 - 9 | MYR1,093.17 |
10 + | MYR1,062.28 |
- RS Stock No.:
- 400-182
- Mfr. Part No.:
- 23-514-250B25
- Manufacturer:
- Guitel Hervieu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RESISTHANE F wheels
Suitable for heavy loads, these castors have a high resistance to wear.
High-Resistance
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
Machined Mechanical Cast Iron Wheel
Polyurethane tyre
Symmetrical Hub with Enclosed Precision Ball Bearings.
Effortless Rolling
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 250mm |
Wheel Width | 50mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 1200kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, Corrosion Resistant, Low Starting Resistance |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | Grey, Yellow |