632723300021 Female USB C Connector, Right Angle Surface Mount, Through Hole

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-COM Type C USB 3.1 SMT Connectors

WR-COM USB 3.1 horizontal SMT mount Type C receptacle and plug connectors. USB type C is the new connector specification which is both compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, these USB type C connectors provide a versatile and high performance solution in many applications including smartphones, tablets, PCs and cameras.

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Specifications
Attribute Value
Gender Female
Termination Method Solder
Body Orientation Right Angle
Contact Material Brass
Mounting Type Surface Mount, Through Hole
Number of Ports 1
USB Version 3.1
Voltage Rating 5 V dc
Current Rating 3A
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 200)
MYR 15.83
units
Per unit
Per Reel*
200 +
MYR15.83
MYR3,166.00
*price indicative
Related Products
Standard, off-the-shelf 0.80 mm cable-to-board, board-to-board and cradle ...
Description:
Standard, off-the-shelf 0.80 mm cable-to-board, board-to-board and cradle I/O system.The HandyLink family includes a right-angle SMT receptacle, a wire and PCB version of the plug, perpendicular and parallel mounted cradle connectors for docking applications and a wide array of cable ...
From RS Pro, this USB C adapter excels ...
Description:
From RS Pro, this USB C adapter excels in applications including lighting, audio and broadcasting. No soldering or punch terminations are required, only the standard cable. A perfect design for any workspace which requires a flush fit for this connector. ...
From Hirose, a range professional quality USB-C 3.1 ...
Description:
From Hirose, a range professional quality USB-C 3.1 compact connectors. The compact mid-mount connectors measure 8.35 mm (122-8553) and 7.95 mm (126-2195) in length making them ideal for use in areas with limited space. The USB-C 3.1, generation 1 receptacles ...
From Amphenol, a series of harsh environment IP67 ...
Description:
From Amphenol, a series of harsh environment IP67 USB C 3.1 receptacles. The USB C connectors capable of supporting high-speed data transmission rates up to 10 Gbit/s with up to 100w’s of power. Connectors feature a reversible interface allowing for ...