Bulgin 1 Port Straight Panel Mount Male Version 2.0 USB Connector

  • RS Stock No. 866-0183
  • Mfr. Part No. PX0848/B
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Panel Mount USB Connector

Bulgin Buccaneer panel mount USB connectors designed to mate with PX0840 and PX0841 connectors

Features & Benefits

IP68 Rated
Rear Panel Mount

Specifications
Attribute Value
Gender Male
Mounting Type Panel Mount
Termination Method Plug In
USB Version 2.0
Body Orientation Straight
Number of Ports 1
Current Rating 1A
Voltage Rating 30 V ac
Series USB
Series Number PX0848
Contact Material Copper Alloy
Minimum Operating Temperature 0°C
Maximum Operating Temperature +70°C
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 63.79
units
Per unit
1 - 24
MYR63.79
25 - 99
MYR59.96
100 +
MYR57.23
Related Products
The RS Pro magnetic connectors are a fantastic ...
Description:
The RS Pro magnetic connectors are a fantastic solution for products which require constant connections and disconnections or are susceptible to damage from accidental pulling on the connector cable. With a max current of 5A at 30V these magnetic connectors ...
From the trusted RS Pro brand, a superior ...
Description:
From the trusted RS Pro brand, a superior quality micro- USB-AB coupler. The robust IP68 panel coupler is constructed from tough black thermoplastic with a black silicone gasket providing a tight panel seal. Contacts are formed from copper alloy with ...
From RS Pro, this USB C adapter excels ...
Description:
From RS Pro, this USB C adapter excels in applications including lighting, audio and broadcasting. No soldering or punch terminations are required, only the standard cable. A perfect design for any workspace which requires a flush fit for this connector. ...
Industrial circular sealed standard Series A and Series ...
Description:
Industrial circular sealed standard Series A and Series B USB plug kits consisting of a black polyester plug housing assembly and a USB with gold plated plug contacts, covers and a nickel plated shielded stamped and formed backshell. These industrial ...